Add To Favorites
Photo Not Available
BACC63BP20C25P10H 25 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 127.05000 $127.05
10 119.58100 $1,195.81
25 115.84400 $2,896.10
50 108.37020 $5,418.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63BP20C25P10H-ND
Copy   CBACC63BP20C25P10H-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63BP20C25P10H

Copy   BACC63BP20C25P10H
Description CONN PLG HSG MALE 25POS INLINE
Copy   CONN PLG HSG MALE 25POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   25 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 25 (Power)
Shell Size - Insert 20-25
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 Power (6), 20 Power (19)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 10
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.607" (40.82mm)
Coupling Nut Material, Plating Aluminum, Cadmium
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • BACC63BV20F25S10H
  • Cinch Connectivity Solutions
  • CONN RCPT HSG FMALE 25POS PNL MT
  • Unit Price $78.35000
  • CBACC63BV20F25S10H-ND
Additional Resources
Standard Package ? 1
Other Names CBACC63BP20C25P10H

03:13:44 10/18/2018