USD
Favorite

Photo Not Available
BACC45FT8-2S8 2 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.86000 $42.86
10 40.34100 $403.41
25 39.08000 $977.00
50 36.55880 $1,827.94
100 34.54180 $3,454.18
250 33.53328 $8,383.32

Submit a request for quotation on quantities greater than those displayed.

BACC45FT8-2S8

Datasheet
Digi-Key Part Number CBACC45FT8-2S8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BACC45FT8-2S8
Copy  
Description CONN PLUG FMALE 2POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2 (Power)
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening 0.328" (8.33mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CBACC45FT8-2S8