USD
Favorite

Photo Not Available
BACC45FT20-41P7H 41 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 23 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.52000 $42.52
10 40.48400 $404.84
25 38.78720 $969.68
50 36.36300 $1,818.15
100 35.15090 $3,515.09
250 33.21156 $8,302.89

Submit a request for quotation on quantities greater than those displayed.

BACC45FT20-41P7H

Datasheet
Digi-Key Part Number CBACC45FT20-41P7H-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number BACC45FT20-41P7H
Copy  
Description CONN PLG HSG MALE 41POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 41 (Power)
Shell Size - Insert 20-41
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation 7
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BACC45FN20-41S7H

CONN RCPT HSG FMALE 41POS PNL MT

Cinch Connectivity Solutions

$42.24000 Details
Additional Resources
Standard Package 1
Other Names CBACC45FT20-41P7H