USD
Favorite

Photo Not Available
BACC45FT18-31S8H 31 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 4 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.78000 $42.78
10 38.62200 $386.22
25 37.00320 $925.08
50 34.69060 $1,734.53
100 33.53420 $3,353.42
250 31.68400 $7,921.00

Submit a request for quotation on quantities greater than those displayed.

BACC45FT18-31S8H

Datasheet
Digi-Key Part Number CBACC45FT18-31S8H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BACC45FT18-31S8H
Copy  
Description CONN PLG HSG FMALE 31POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 31 (Power)
Shell Size - Insert 18-31
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

BACC45FN18-31P8H

CONN RCPT HSG MALE 31POS PNL MT

Cinch Connectivity Solutions

$43.90000 Details
Additional Resources
Standard Package 1
Other Names CBACC45FT18-31S8H