Add To Favorites
Photo Not Available
BACC45FS18-31P 31 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.34000 $95.34
10 89.73400 $897.34
25 86.93040 $2,173.26
50 81.32180 $4,066.09
100 76.83510 $7,683.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC45FS18-31P-ND
Copy   CBACC45FS18-31P-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC45FS18-31P

Copy   BACC45FS18-31P
Description CONN PLUG MALE 31POS GOLD CRIMP
Copy   CONN PLUG MALE 31POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   31 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 31 (Power)
Shell Size - Insert 18-31
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.902" (22.91mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC45FS18-31P

06:59:46 12/17/2018