USD
Favorite

Photo Not Available
BACC45FS16-24P6H 24 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 20 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.42000 $42.42
10 37.11600 $371.16
25 35.56000 $889.00
50 33.33760 $1,666.88
100 32.22630 $3,222.63
250 30.44824 $7,612.06

Submit a request for quotation on quantities greater than those displayed.

BACC45FS16-24P6H

Datasheet
Digi-Key Part Number CBACC45FS16-24P6H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BACC45FS16-24P6H
Copy  
Description CONN PLG HSG MALE 24POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 24 (Power)
Shell Size - Insert 16-24
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 6
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BACC45FM16-24S6H

CONN RCPT HSG FMALE 24POS PNL MT

Cinch Connectivity Solutions

$35.11000 Details
Additional Resources
Standard Package 1
Other Names CBACC45FS16-24P6H