USD
Favorite

Photo Not Available
BACC45FN8-3P6H 3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 9 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.40000 $41.40
10 36.22100 $362.21
25 34.70240 $867.56
50 32.53360 $1,626.68
100 31.44910 $3,144.91
250 29.71392 $7,428.48

Submit a request for quotation on quantities greater than those displayed.

BACC45FN8-3P6H

Datasheet
Digi-Key Part Number CBACC45FN8-3P6H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BACC45FN8-3P6H
Copy  
Description CONN RCPT HSNG MALE 3POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation 6
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BACC45FT8-3S6H

CONN PLG HSG FMALE 3POS INLINE

Cinch Connectivity Solutions

$41.15000 Details
Additional Resources
Standard Package 1
Other Names CBACC45FN8-3P6H