Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CBACC45FN22-55P9-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

BACC45FN22-55P9

Description CONN RCPT MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation 9
Ingress Protection Environment Sealed
Shell Material, Finish Aluminum, Anodized
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC45FN22-55P9

09:54:16 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.78000 $119.78
10 109.26300 $1,092.63
25 99.71160 $2,492.79
50 93.27860 $4,663.93
100 88.13210 $8,813.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback