Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CBACC45FM22-19P6-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

BACC45FM22-19P6

Description CONN RCPT MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19 (Power)
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation 6
Ingress Protection Environment Sealed
Shell Material, Finish Aluminum, Anodized
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC45FM22-19P6

22:21:25 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.07000 $92.07
10 83.98200 $839.82
25 81.35800 $2,033.95
50 76.10900 $3,805.45
100 71.90990 $7,190.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback