Add To Favorites
Photo Not Available
702-13-50-005 Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.74600 $27.46
25 2.36720 $59.18
50 2.13140 $106.57
100 2.07270 $207.27
250 1.87532 $468.83
500 1.72726 $863.63
1,000 1.48050 $1,480.50
2,500 1.38180 $3,454.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C702-13-50-005-ND
Copy   C702-13-50-005-ND
Quantity Available Supplier Direct Ship : 952
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

702-13-50-005

Copy   702-13-50-005
Description CONN D-SUB HOUSING RCPT 50POS
Copy   CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Documents & Media
Datasheets DxUH-xxS Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Clear Chromate Zinc Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -65°C ~ 125°C
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C702-13-50-005

14:36:39 1/21/2019