Add To Favorites
Photo Not Available
702-13-15-005 Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 2.83200 $28.32
25 2.44000 $61.00
50 2.19860 $109.93
100 2.03600 $203.60
250 1.78152 $445.38
500 1.73060 $865.30
1,000 1.47610 $1,476.10
2,500 1.37430 $3,435.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C702-13-15-005-ND
Copy   C702-13-15-005-ND
Quantity Available Supplier Direct Ship : 184
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

702-13-15-005

Copy   702-13-15-005
Description CONN D-SUB HOUSING RCPT 15POS
Copy   CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Documents & Media
Datasheets DxUH-xxS Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Clear Chromate Zinc Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -65°C ~ 125°C
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C702-13-15-005

10:30:13 1/21/2019