Add To Favorites
Photo Not Available
702-13-15-001 Position Connector
Product Overview
Digi-Key Part Number C702-13-15-001-ND
Copy   C702-13-15-001-ND
Quantity Available Supplier Direct Ship : 2,865
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

702-13-15-001

Copy   702-13-15-001
Description D-SUB CONN
Copy   D-SUB CONN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C702-13-15-001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.77000 $17.77
10 14.77200 $147.72
25 13.95800 $348.95
50 11.47320 $573.66
100 10.54680 $1,054.68
250 9.61620 $2,404.05
500 8.99580 $4,497.90
1,000 8.25132 $8,251.32
2,500 8.06520 $20,163.00

Submit a request for quotation on quantities greater than those displayed.

02:32:03 9/20/2018