Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number C702-13-09-001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

702-13-09-001

Description D SUB CONNECTOR, STANDARD, 9POS,
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names C702-13-09-001

00:32:51 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.05000 $17.05
10 14.17800 $141.78
25 13.39840 $334.96
50 11.01240 $550.62
100 10.12350 $1,012.35
250 9.23024 $2,307.56
500 8.63476 $4,317.38
1,000 7.92015 $7,920.15
2,500 7.74150 $19,353.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback