Add To Favorites
Photo Not Available
702-11-37-001 Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.47000 $15.47
10 12.28000 $122.80
25 11.25920 $281.48
50 9.80640 $490.32
100 9.00830 $900.83
250 8.21344 $2,053.36
500 7.68356 $3,841.78
1,000 7.04767 $7,047.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C702-11-37-001-ND
Copy   C702-11-37-001-ND
Quantity Available Supplier Direct Ship : 372
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

702-11-37-001

Copy   702-11-37-001
Description D-SUB CONN WW
Copy   D-SUB CONN WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C702-11-37-001
DCH-37S

02:24:25 1/22/2019