Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number C702-11-25-001-ND
Quantity Available Supplier Direct Ship : 1,125
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

702-11-25-001

Description DBH25S
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names C702-11-25-001

12:45:22 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.41000 $11.41
5 9.88000 $49.40
10 8.49700 $84.97
25 7.77480 $194.37
50 6.88560 $344.28
100 6.30400 $630.40
250 5.97796 $1,494.49
500 5.83304 $2,916.52
1,000 5.68811 $5,688.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback