Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number C702-03-37-001-ND
Quantity Available Supplier Direct Ship : 654
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

702-03-37-001

Description CONN D-SUB PLUG 37POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Zinc Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material -
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C702-03-37-001

06:31:34 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.27000 $22.27
10 17.55000 $175.50
25 16.29760 $407.44
50 15.41740 $770.87
100 13.24050 $1,324.05
250 12.35780 $3,089.45
500 12.09300 $6,046.50
1,000 11.47510 $11,475.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback