USD
Favorite

Price & Procurement
Supplier Direct Ship : 60 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.12000 $28.12
10 24.60400 $246.04
100 19.02110 $1,902.11
500 17.44694 $8,723.47

Submit a request for quotation on quantities greater than those displayed.

581-01-30-016

Digi-Key Part Number C581-01-30-016-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 581-01-30-016
Copy  
Description SHS 1.5MM 30POS SLD HEADR BLK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header position

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging -
Part Status Active
Connector Type -
Contact Type -
Pitch - Mating -
Number of Positions -
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded -
Style -
Shrouding -
Mounting Type -
Termination -
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape -
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 581 01 30 016
581 01 30 016-ND
5810130016
C581-01-30-016