Add To Favorites
Photo Not Available
137-002100-291 Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 9.75900 $97.59
25 8.34200 $208.55
50 7.47840 $373.92
100 7.08180 $708.18
250 6.31620 $1,579.05
500 5.93340 $2,966.70
1,000 5.24436 $5,244.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C137-002100-291-ND
Copy   C137-002100-291-ND
Quantity Available Supplier Direct Ship : 297
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

137-002100-291

Copy   137-002100-291
Description CONN CIR
Copy   CONN CIR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C137-002100-291

11:25:01 10/22/2018