Add To Favorites
Photo Not Available
137-002100-284 Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.16000 $25.16
10 19.83000 $198.30
25 17.86400 $446.60
50 15.80400 $790.20
100 14.85820 $1,485.82
250 14.03840 $3,509.60
500 13.62852 $6,814.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C137-002100-284-ND
Copy   C137-002100-284-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

137-002100-284

Copy   137-002100-284
Description DBE25PF179C
Copy   DBE25PF179C
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names C137-002100-284

07:42:55 12/11/2018