Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VF10-2077-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VF10-2077

Description CONN F TYPE PLUG CRIMP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

F Type Connector Plug, Male Pin Crimp

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Vitelec
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style F Type
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance -
Mounting Type -
Mounting Feature -
Cable Group RG-59 Mini
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Additional Resources
Standard Package ? 100

07:46:50 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48960 $248.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback