Add To Favorites
Photo Not Available
VBS50-2061 BNC Connector Jack, Female Socket Panel Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76120 $576.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VBS50-2061-ND
Copy   VBS50-2061-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VBS50-2061

Copy   VBS50-2061
Description CONN BNC JACK STR SOLDER
Copy   CONN BNC JACK STR SOLDER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

BNC Connector Jack, Female Socket Panel Mount Solder

Copy   BNC Connector Jack, Female Socket  Panel Mount Solder
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Vitelec
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Wrench Clamp
Impedance -
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group RG-179
Fastening Type Bayonet Lock
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100

11:45:47 10/18/2018