Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VBI404-75-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VBI404-75

Description CONN BNC JACK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

BNC Connector Jack, Female Socket

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Vitelec
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination -
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group -
Fastening Type Bayonet Lock
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Additional Resources
Standard Package ? 100

13:13:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04820 $704.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback