Add To Favorites
Photo Not Available
VBI402-75 BNC Connector Jack, Female Socket 75 Ohm Board Edge, End Launch; Panel Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.11840 $711.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VBI402-75-ND
Copy   VBI402-75-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VBI402-75

Copy   VBI402-75
Description CONN BNC JACK STR 75OHM EDGE MNT
Copy   CONN BNC JACK STR 75OHM EDGE MNT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

BNC Connector Jack, Female Socket 75 Ohm Board Edge, End Launch; Panel Mount Solder

Copy   BNC Connector Jack, Female Socket 75 Ohm Board Edge, End Launch; Panel Mount Solder
Documents & Media
Datasheets VBI402-75 Drawing
Environmental Information RoHS Cert
Featured Product Connectivity Solutions
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Vitelec
Series -
Packaging ? Tray ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Board Edge, End Launch; Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 1GHz
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 85°C
Center Contact Material -
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • VB-DC
  • Cinch Connectivity Solutions Vitelec
  • CONN CAP COVER DUST FOR BNC JACK
  • Unit Price $2.48040
  • VB-DC-ND
Additional Resources
Standard Package ? 25

08:45:52 12/12/2018