USD
Favorite

Photo Not Available
TRM-2180-M0-SSM-02 Terminator Coax Connector Plug, Male Pin SSMA 50 Ohms
Price & Procurement
100 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 182.25000 $182.25
10 176.17500 $1,761.75
25 164.02520 $4,100.63
50 161.59500 $8,079.75

Submit a request for quotation on quantities greater than those displayed.

TRM-2180-M0-SSM-02

Datasheet
Digi-Key Part Number 652-1097-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRM-2180-M0-SSM-02
Copy  
Description CONN TERMINATOR PLUG SSMA 50 OHM
Copy  
Detailed Description

Terminator Coax Connector Plug, Male Pin SSMA 50 Ohms

Copy  
Documents & Media
Datasheets TRM-2180-M0-SSM-02 Drawing
Online Catalog SSMA Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions Midwest Microwave
Series -
Part Status Active
Connector Style SSMA
Connector Type Plug, Male Pin
Frequency - Max 18GHz
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish -
Contact Material Beryllium Copper
Contact Finish Gold
Features -
Body Material Stainless Steel
Dielectric Material Polytetrafluoroethylene (PTFE)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 652-1097
TRM-2180-M0-SSM-02-ND