Add To Favorites
Photo Not Available
M3933/25-85N RF Attenuator 17dB ±0.6dB 0Hz ~ 18GHz 50 Ohms 2W SMA In-Line Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 143.47167 $1,721.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3933/25-85N-ND
Copy   M3933/25-85N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3933/25-85N

Copy   M3933/25-85N
Description RF ATTENUATOR 17DB 50OHM SMA
Copy   RF ATTENUATOR 17DB 50OHM SMA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Attenuator 17dB ±0.6dB 0Hz ~ 18GHz 50 Ohms 2W SMA In-Line Module

Copy   RF Attenuator 17dB ±0.6dB 0Hz ~ 18GHz 50 Ohms 2W SMA In-Line Module
Documents & Media
Datasheets M3933/25-xxN,S Drawing
Attenuators QPL Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Midwest Microwave
Series -
Packaging ? Bulk ?
Part Status Active
Attenuation Value 17dB
Frequency Range 0Hz ~ 18GHz
Power (Watts) 2W
Impedance 50 Ohms
Package / Case SMA In-Line Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M3933/25-85N-MIL

12:57:33 5/25/2019