Add To Favorites
Photo Not Available
ATT-0292-06-HEX-02 RF Attenuator 6dB 0Hz ~ 8GHz 2W HEX In-Line Module
Product Overview
Digi-Key Part Number ATT-0292-06-HEX-02-ND
Copy   ATT-0292-06-HEX-02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATT-0292-06-HEX-02

Copy   ATT-0292-06-HEX-02
Description RF ATTENUATOR 6DB HEX MODULE
Copy   RF ATTENUATOR 6DB HEX MODULE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Attenuator 6dB 0Hz ~ 8GHz 2W HEX In-Line Module

Copy   RF Attenuator 6dB  0Hz ~ 8GHz  2W HEX In-Line Module
Documents & Media
Datasheets ATT-0292-xx-HEX-02 Drawing
HEX Submini MINIPAD Datasheet
Environmental Information RoHS Cert
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Midwest Microwave
Series -
Packaging ? Bulk ?
Part Status Active
Attenuation Value 6dB
Frequency Range 0Hz ~ 8GHz
Power (Watts) 2W
Package / Case HEX In-Line Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 97.61400 $488.07

Submit a request for quotation on quantities greater than those displayed.

06:43:35 9/19/2018