USD
Favorite

ATT-0290-06-HEX-02 RF Attenuator 6dB 0Hz ~ 18GHz 2W HEX In-Line Module
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.35000 $117.35
10 110.44800 $1,104.48
25 106.99640 $2,674.91
50 100.09360 $5,004.68
100 94.57110 $9,457.11

Submit a request for quotation on quantities greater than those displayed.

ATT-0290-06-HEX-02

Datasheet
Digi-Key Part Number 652-1068-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATT-0290-06-HEX-02
Copy  
Description RF ATTENUATOR 6DB HEX MODULE
Copy  
Detailed Description

RF Attenuator 6dB 0Hz ~ 18GHz 2W HEX In-Line Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions Midwest Microwave
Series -
Packaging Bulk 
Part Status Active
Attenuation Value 6dB
Frequency Range 0Hz ~ 18GHz
Power (Watts) 2W
Package / Case HEX In-Line Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 652-1068
ATT-0290-06-HEX-02-ND