Add To Favorites
Photo Not Available
ADT-2770-SM-BMM-02 Adapter Coaxial Connector SMA Plug, Male Pin To BMA Plug, Male Pin 50 Ohm
Product Overview
Digi-Key Part Number ADT-2770-SM-BMM-02-ND
Copy   ADT-2770-SM-BMM-02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADT-2770-SM-BMM-02

Copy   ADT-2770-SM-BMM-02
Description CONN ADAPT SMA PLUG TO BMA PLUG
Copy   CONN ADAPT SMA PLUG TO BMA PLUG
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Adapter Coaxial Connector SMA Plug, Male Pin To BMA Plug, Male Pin 50 Ohm

Copy   Adapter Coaxial Connector SMA Plug, Male Pin To BMA Plug, Male Pin 50 Ohm
Documents & Media
Datasheets ADT-2770-SM-BMM-02 Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Midwest Microwave
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Plug
Conversion Type Between Series
Adapter Series SMA to BMA
Center Gender Male to Male
Convert From (Adapter End) SMA Plug, Male Pin
Convert To (Adapter End) BMA Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.61000 $97.61

Submit a request for quotation on quantities greater than those displayed.

00:38:42 9/26/2018