USD
Favorite

Photo Not Available
131-8445-001 SMB, Mini Connector Plug, Female Socket 75Ohm Free Hanging (In-Line) Crimp or Solder
Price & Procurement
437 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.66000 $17.66
10 16.40000 $164.00
25 14.71760 $367.94
50 14.29700 $714.85
100 12.61500 $1,261.50
250 11.77400 $2,943.50
500 11.52170 $5,760.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

131-8445-001

Datasheet
Digi-Key Part Number J10516-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 131-8445-001
Copy  
Description CONN MINI SMB PLUG STR 75 OHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SMB, Mini Connector Plug, Female Socket 75Ohm Free Hanging (In-Line) Crimp or Solder

Copy  
Documents & Media
Datasheets 131-8445-001 Spec
131-1404-016 Assem Instr
Online Catalog SMB, Mini
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging Bulk 
Part Status Active
Connector Style SMB, Mini
Connector Type Plug, Female Socket
Contact Termination Crimp or Solder
Shield Termination Crimp
Impedance 75Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-735A, Belden 735A
Fastening Type Snap-On
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes 2 pcs - 1 Connector, 1 Sleeve
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.3dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 131-8445-001-ND
J10516