Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 131-3303-506-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

131-3303-506

Description CONN SMB JACK R/A 50 OHM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

SMB Connector Jack, Male Pin 50 Ohm Panel Mount, Right Angle Solder

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMB
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Panel Mount, Right Angle
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-161, 174, 179, 187, 188, 316
Fastening Type Snap-On
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 5 pcs - 1 Connector, 1 End Cap, 1 Nut, 1 Sleeve, 1 Washer
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.6dB
 
Additional Resources
Standard Package ? 25

17:21:55 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01252 $1,753.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback