Add To Favorites
Photo Not Available
TC-K-02-CA006
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.60000 $96.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC-K-02-CA006-ND
Copy   TC-K-02-CA006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC-K-02-CA006

Copy   TC-K-02-CA006
Description THERMOCOUPLE K 2 COND 28AWG 6'
Copy   THERMOCOUPLE K 2 COND 28AWG 6'
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Cicoil
Series TC
Part Status Active
Type K-Type Thermocouple
Usage Air, Gas, Surface
Tip - Type Air, Beaded
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -85 ~ 436°F (-65 ~ 260°C)
Cable Length 72.000" (1828.80mm)
Cable Insulation Flexx-Sil™
Plug Color Yellow
Probe Length -
Probe Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:04:16 1/21/2019