USD
Favorite

Photo Not Available
22012535-02 12 Position Circular Connector Receptacle, Male Pins Solder
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.35752 $1,089.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

22012535-02

Digi-Key Part Number 2150-22012535-02-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 22012535-02
Copy  
Description CONN RCPT MALE 12POS GOLD SOLDER
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Male Pins Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Chogori Technologies Inc.
Series Standard
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Push-Twist
Orientation Keyed
Shell Material Polyamide (PA66), Nylon 6/6
Shell Finish -
Contact Finish - Mating Gold
Color Black, Yellow
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) 2A
Voltage Rating 30V
Operating Temperature -45°C ~ 105°C
Backshell Material, Plating -
Cable Opening -
Contact Material Brass, Phosphor Bronze
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA66), Nylon 6/6
Applications Communication Systems, Industrial, Lighting, Marine
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2150-22012535-02