Add To Favorites
HDR200MET80M-G-V-SM Connector Header Surface Mount 80 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HDR200MET80M-G-V-SM-ND
Copy   HDR200MET80M-G-V-SM-ND
Quantity Available 131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDR200MET80M-G-V-SM

Copy   HDR200MET80M-G-V-SM
Description CONN HEADER SMD 80POS 2MM
Copy   CONN HEADER SMD 80POS 2MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 80 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 80 position 0.079" (2.00mm)
Documents & Media
Datasheets HDR200MET80M-G-V-SM
Online Catalog Proto-Advantage Series
Product Attributes Select All
Categories
Manufacturer Chip Quik Inc.
Series Proto-Advantage
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 80
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Gold
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1

23:14:26 1/21/2019