USD
Favorite

BMRA000505303R3MA1 3.3µH Shielded Molded Inductor 4.5A 46mOhm Max Nonstandard
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40800 $4.08
25 0.37880 $9.47
50 0.32040 $16.02
100 0.29130 $29.13
250 0.27376 $68.44
500 0.24466 $122.33
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BMRA000505303R3MA1

Datasheet
Digi-Key Part Number 2184-BMRA000505303R3MA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMRA000505303R3MA1
Copy  
Description INDUCTOR, PWR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 4.5A 46mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets BMRx Series Datasheet
Online Catalog BMRx Series
Product Attributes
Type Description Select All
Categories
Manufacturer Chilisin Electronics
Series BMRA
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 4.5A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 46mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.213" L x 0.224" W (5.40mm x 5.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2184-BMRA000505303R3MA1CT