• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ES3294-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ES3294

Description DEGREASER ELECTRONICS 32 OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Max-Kleen™ Mighty Wash™
Packaging ? Aerosol Can
Part Status Obsolete
Type Degreaser
Chemical Component -
Applications Electronics
Size 32 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Additional Resources
Standard Package ? 1

23:30:35 6/19/2018

Send Feedback