Photo Not Available
ES2284
Product Overview
Digi-Key Part Number ES2284-ND
Copy   ES2284-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES2284

Copy   ES2284
Description CLEANER DEGREASER GEN PURP 19OZ
Copy   CLEANER DEGREASER GEN PURP 19OZ
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Max-Kleen™ Xtreme™
Packaging ? Aerosol Can
Part Status Obsolete
Type Cleaner, Degreaser
Chemical Component -
Applications General Purpose
Size 19 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:48:36 1/23/2019