Photo Not Available
ES2279
Product Overview
Digi-Key Part Number ES2279-ND
Copy   ES2279-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES2279

Copy   ES2279
Description CLEANER DEGREASER ELECT 19 OZ
Copy   CLEANER DEGREASER ELECT 19 OZ
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Max-Kleen™ Lectro-Solv™
Packaging ? Aerosol Can
Part Status Obsolete
Type Cleaner, Degreaser
Chemical Component -
Applications Electronics
Size 19 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

01:11:22 12/15/2018