• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ES2211-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ES2211

Description CLEANER DEGREASER ELECT 18 OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEL2201-ND DEL2201 Chemtronics Bulk ? 30 - Immediate
$28.46000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Electro-Wash® NX
Packaging ? Can
Part Status Obsolete
Type Cleaner, Degreaser
Chemical Component -
Applications Electronics
Size 18 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Additional Resources
Standard Package ? 1

16:52:57 5/22/2018

Send Feedback