• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ES1677-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ES1677

Description CLEANER SOLVENT ELECT 12 OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEL1681-ND DEL1681 Chemtronics Bulk ? 22 - Immediate
$37.50000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Pow-R-Wash® PN
Packaging ? Aerosol Can
Part Status Obsolete
Type Solvent
Chemical Component -
Applications Electronics
Size 12 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Additional Resources
Standard Package ? 1

22:08:12 6/22/2018

Send Feedback