Photo Not Available
ES1623
Product Overview
Digi-Key Part Number ES1623-ND
Copy   ES1623-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES1623

Copy   ES1623
Description CLEANER LUBRICANT ELECT 10 OZ
Copy   CLEANER LUBRICANT ELECT 10 OZ
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Max-Kleen™ HD
Packaging ? Aerosol Can
Part Status Obsolete
Type Cleaner, Lubricant
Chemical Component -
Applications Electronics
Size 10 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:29:02 12/11/2018