• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ES1614-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ES1614

Description CLEANER DEGREASER ELECT 12 OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEL1601-ND DEL1601 Chemtronics Bulk ? 13 - Immediate
$19.80000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Electro-Wash® NR
Packaging ? Aerosol Can
Part Status Obsolete
Type Cleaner, Degreaser
Chemical Component -
Applications Electronics
Size 12 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Additional Resources
Standard Package ? 1

15:54:41 5/21/2018

Send Feedback