Photo Not Available
ES1611
Product Overview
Digi-Key Part Number ES1611-ND
Copy   ES1611-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES1611

Copy   ES1611
Description CLEANER DEGREASER ELECT 12 OZ
Copy   CLEANER DEGREASER ELECT 12 OZ
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Electro-Wash® NX
Packaging ? Aerosol Can
Part Status Obsolete
Type Cleaner, Degreaser
Chemical Component -
Applications Electronics
Size 12 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

23:08:00 12/9/2018