Photo Not Available
ES1027E
Product Overview
Digi-Key Part Number ES1027E-ND
Copy   ES1027E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES1027E

Copy   ES1027E
Description DUSTER ELECTRONICS 10 OZ
Copy   DUSTER ELECTRONICS 10 OZ
Documents & Media
Datasheets 152a
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series 152A
Packaging ? Aerosol Can
Part Status Obsolete
Type Duster
Chemical Component -
Applications Electronics
Size 10 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

22:20:48 12/15/2018