• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ES1020RC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ES1020RC

Description DUSTER ELECTRONICS 10 OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ES1020R-ND ES1020R Chemtronics Bulk ? 29 - Immediate
$23.02000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Ultrajet®
Packaging ? Aerosol Can
Part Status Obsolete
Type Duster
Chemical Component -
Applications Electronics
Size 10 oz
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Additional Resources
Standard Package ? 1

12:48:42 6/20/2018

Send Feedback