Photo Not Available
CW8600 Flux - No Clean, Water Soluble, Tacky Solder
Product Overview
Digi-Key Part Number CW8600-ND
Copy   CW8600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CW8600

Copy   CW8600
Description FLUX - NO CLEAN WATER SOLUBLE
Copy   FLUX - NO CLEAN WATER SOLUBLE
Detailed Description

Flux - No Clean, Water Soluble, Tacky Solder

Copy   Flux - No Clean, Water Soluble, Tacky Solder
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Obsolete
Type Flux - No Clean, Water Soluble, Tacky Solder
Form Syringe, 0.12 oz (3.5g)
Shelf Life 24 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature -
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • SMD291 - Chip Quik Inc. | SMD291-ND DigiKey Electronics
  • SMD291
  • Chip Quik Inc.
  • FLUX NO-CLEAN 10CC SYR SMD
  • Unit Price $15.95000
  • SMD291-ND
Additional Resources
Standard Package ? 1

15:51:52 12/14/2018