• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CW7200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CW7200

Description CARBON CONDUCTIVE GREASE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Silicone Grease Conductive, Lubricant, Protective Coating Syringe, 3.5g (0.12 oz) Black

Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Obsolete
Type Silicone Grease
Color Black
Form Syringe, 3.5g (0.12 oz)
Features Conductive, Lubricant, Protective Coating
 
Additional Resources
Standard Package ? 1

06:35:01 6/22/2018

Send Feedback