Photo Not Available
CW3300GBLK Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz)
Product Overview
Digi-Key Part Number CW3300GBLK-ND
Copy   CW3300GBLK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CW3300GBLK

Copy   CW3300GBLK
Description COAT ACRYLIC ADHESIVE PEN 4.9G
Copy   COAT ACRYLIC ADHESIVE PEN 4.9G
Detailed Description

Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz)

Copy   Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW3300G-ND CW3300G Chemtronics Bulk ? 294 - Immediate
$26.14000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Obsolete
Type Acrylic Adhesive
Color -
Form Pen, 4.9g (0.16 oz)
Features Coating, Static Dissipative
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:50:23 9/19/2018