Photo Not Available
CW2300STP Conductive Pen, 8.5g (0.30 oz) Copper
Product Overview
Digi-Key Part Number CW2300STP-ND
Copy   CW2300STP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CW2300STP

Copy   CW2300STP
Description COND PEN 8.5G COPPER
Copy   COND PEN 8.5G COPPER
Detailed Description

Conductive Pen, 8.5g (0.30 oz) Copper

Copy    Conductive Pen, 8.5g (0.30 oz) Copper
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series CircuitWorks®
Part Status Obsolete
Type -
Color Copper
Form Pen, 8.5g (0.30 oz)
Features Conductive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:40:58 9/18/2018