Photo Not Available
CF4050BLK Swab, Single Head Foam Tip 1200 PC
Product Overview
Digi-Key Part Number CF4050BLK-ND
Copy   CF4050BLK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CF4050BLK

Copy   CF4050BLK
Description SWAB SGL HEAD FOAM 3" 1200PC
Copy   SWAB SGL HEAD FOAM 3" 1200PC
Detailed Description

Swab, Single Head Foam Tip 1200 PC

Copy   Swab, Single Head Foam Tip  1200 PC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF4050-ND CF4050 Chemtronics Bag 85 - Immediate
$29.62000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Foamtips™
Part Status Obsolete
Type Swab, Single Head
Tip - Material Foam
Handle - Material Polypropylene
Features Lint Free, Sealed Head
Handle - Length 3.00" (76.2mm)
Quantity 1200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

12:48:05 11/12/2018