Photo Not Available
2-10L Desolder Braid/Wick Rosin, Non Activated (R) White 0.030" (0.76mm) 10' (3.048m)
Product Overview
Digi-Key Part Number 2-10L-ND
Copy   2-10L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-10L

Copy   2-10L
Description DESOLDER BRAID ROSIN 0.03" 10'
Copy   DESOLDER BRAID ROSIN 0.03" 10'
Detailed Description

Desolder Braid/Wick Rosin, Non Activated (R) White 0.030" (0.76mm) 10' (3.048m)

Copy   Desolder Braid/Wick Rosin, Non Activated (R)  White 0.030" (0.76mm) 10' (3.048m)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW2-5-ND 2-5L Chemtronics Bulk ? 1,111 - Immediate
$3.84000 1
Product Attributes Select All
Categories
Manufacturer Chemtronics
Series Chem-Wik®
Part Status Obsolete
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection -
Color White
Width 0.030" (0.76mm)
Length 10' (3.048m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

16:48:29 9/21/2018